Opto 22 SNAP-B12MC technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 3.4A |
| Depth | 12.7mm |
| Input Current | 3.4A |
| Length | 311.15mm |
| Manufacturer Series | SNAP B |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 5.2V |
| Primary Type | MODULE |
| Termination | Screw |
| DC Rated Voltage | 5.2V |
| Width | 112.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-B12MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
