Opto 22 SNAP-B3000-MODBUS technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 111mm |
| Length | 83.82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Number of Ports | 2 |
| Width | 46.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-B3000-MODBUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
