Opto 22 SNAP-B8M technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 2.6A |
| Depth | 12.7mm |
| Input Current | 2.6A |
| Length | 234.7mm |
| Manufacturer Series | CS1 Series |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Panel, DIN Rail |
| Operating Supply Voltage | 5.2V |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 5.2V |
| Width | 99.31mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-B8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
