Opto 22 SNAP-D4MC technical specifications.
| Package/Case | Module |
| Current Rating | 200mA |
| Length | 106mm |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-D4MC to view detailed technical specifications.
No datasheet is available for this part.