Opto 22 SNAP-D6M technical specifications.
| Package/Case | Module |
| Current Rating | 300mA |
| Length | 145.8mm |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | No |
| Voltage Rating | 5V |
| Width | 112.01mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-D6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.