Opto 22 SNAP-FUSE1AB technical specifications.
| Approvals | CE |
| Current Rating | 1A |
| Mount | External |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-FUSE1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.