Opto 22 SNAP-IDC5Q technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Input Type | DIGITAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Mount | PCB |
| Number of Analog Inputs | 4 |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-IDC5Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.