Opto 22 SNAP-IT-PM12 technical specifications.
| Product Length (Metric) (mm) | 167 |
| Product Width (Metric) (mm) | 411 |
| Product Height (Metric) (mm) | 464 |
| Mounting | Panel Mount |
| Category | Enclosure |
| Body Material | Metal |
| Door Type | Metal |
| Cage Code | 55442 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Opto 22 SNAP-IT-PM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.