Opto 22 SNAP-IT-WM4 technical specifications.
| Product Length (Metric) (mm) | 150 |
| Product Width (Metric) (mm) | 250 |
| Product Height (Metric) (mm) | 175 |
| Mounting | Wall Mount |
| Category | Enclosure |
| Body Material | Polycarbonate |
| Door Type | Polycarbonate |
| Cage Code | 55442 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Opto 22 SNAP-IT-WM4 to view detailed technical specifications.
No datasheet is available for this part.