
The SNAP-LCM4 relay module from Opto 22 features 22 inputs and 22 outputs, with an operating supply voltage of 5V. It has a memory size of 2MB and can operate within a temperature range of 0 to 60°C. The module is approved for CE compliance and has a mounting option of panel or DIN rail. It measures 6.2 inches in length, 5.8 inches in width, and 6.5 inches in depth.
Opto 22 SNAP-LCM4 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 6.5inch |
| Input Current | 1A |
| Interface | RS-232 |
| Length | 6.2inch |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 60°C |
| Memory Size | 2MB |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 22 |
| Number of Outputs | 22 |
| Operating Supply Voltage | 5V |
| Width | 5.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-LCM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
