
The SNAP-ODC5R is a 4-channel digital relay module from Opto 22, designed for use in Modicon TSX Micro series applications. It has a current rating of 500mA and operates within a temperature range of 0°C to 70°C. The module is approved for use in UL and CE environments and is mounted via DIN rail, snap-in, or rack. Its compact dimensions are 90.17mm in depth, 82.55mm in length, and 18.29mm in width.
Opto 22 SNAP-ODC5R technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 500mA |
| Depth | 90.17mm |
| Length | 82.55mm |
| Manufacturer Series | Modicon TSX Micro |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Snap in, Rack |
| Number of Channels | 4 |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-ODC5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.