
This 4-channel digital relay module is rated for 48V DC and has a maximum operating temperature of 70°C. It is approved for use in UL and CE environments. The module is designed for DIN rail, snap-in, or rack mounting and has a compact size of 90.17mm in depth, 82.55mm in length, and 18.29mm in width.
Opto 22 SNAP-ODC5R5 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 3mA |
| Depth | 90.17mm |
| Length | 82.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Snap in, Rack |
| Number of Channels | 4 |
| Output Type | Digital |
| DC Rated Voltage | 48V |
| Width | 18.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-ODC5R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.