Opto 22 SNAP-ODC5SNK technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 3mA |
| Depth | 90.17mm |
| Length | 82.55mm |
| Manufacturer Series | Alpha 2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Snap in, Rack |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 60V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-ODC5SNK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.