
The SNAP PAC S2 is a 16MB memory module with 6 inputs and 4 outputs, operating from a 32V supply voltage. It is approved for CE compliance and is designed for use in lead-free applications. The module is mounted on a rack, panel, or DIN rail and has a maximum operating temperature of 60°C. It is part of the SNAP PAC S series and has a width of 69.85mm.
Opto 22 SNAP-PAC-S2 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Lead Free | Lead Free |
| Manufacturer Series | SNAP PAC S |
| Max Operating Temperature | 60°C |
| Memory Size | 16MB |
| Min Operating Temperature | 0°C |
| Mount | Rack, Panel, DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 32V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 69.85mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-PAC-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
