Opto 22 SNAP-PID-V technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Depth | 90.17mm |
| Input Current | 250mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| DC Rated Voltage | 10V |
| Width | 18.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-PID-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.