Opto 22 SNAP-PS5 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 4A |
| Depth | 50.8mm |
| Height | 107mm |
| Length | 124.2mm |
| Manufacturer Series | TSX |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 15oz |
| Width | 121.84mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-PS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.