
Opto Diode AXUV100 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole |
| Series | AXUV |
| Wavelength | 254nm |
| RoHS | Compliant |
Download the complete datasheet for Opto Diode AXUV100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
