Opto Diode is a manufacturer of optoelectronic components, specializing in photodiodes, LEDs, and optocouplers. They offer a range of standard and custom solutions for various industrial, medical, and defense applications.

IR LED Emitter - 850nm
UV Sensor, 2ns Response, Through Hole Mount
IR LED Emitter 850nm 500mA TO-39 Through Hole
UV Photodiode, General Purpose
Optoelectronic Device | 1 Function | -10°C to 40°C
IR LED Emitter 850nm 500mA TO-39 Through Hole
Optical Photodiode Sensor
UV Photodiode, General Purpose
IR LED Emitter - 850nm
Sensor Photodiode 940NM TO18
SENSOR PHOTODIODE 940NM TO5
SENSOR ELECTRON DETECTION 1MM
Infrared LED
Photo Diode
SENSOR ELECTRON DETECTION 100MM
PHOTODIODE UV 24MM2
Infrared LED, 10.8966mm, 1-Element, 880nm, TO-66 HEADER, 2 PIN
PHOTODIODE 331MM
PHOTODIODE EUV QUADRANT
SENSOR PHOTODIODE 254NM
Infrared LED, 3.8862mm, 1-Element, 880nm, HERMETIC SEALED, TO-46, 2 PIN
Infrared LED, 6.35mm, 1-Element, 880nm, HERMETIC SEALED, TO-39, 3 PIN
Infrared LED, 3.9916mm, 1-Element, 880nm
PHOTODIODE LOCAP 42MM 450NM TO-8
Photo Diode, 3 PIN