Infrared LED emitter featuring an 850nm wavelength and a narrow 7° viewing angle. Designed for through-hole mounting in a TO-39-3 package, this component operates within a temperature range of -40°C to 100°C. Maximum forward current is 500mA.
Opto Diode OD-110L technical specifications.
| Package/Case | TO-39-3 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 50 |
| Packaging | Tray |
| Viewing Angle | 7° |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode OD-110L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.