Infrared (IR) LED emitter with 850nm wavelength, designed for through-hole mounting in a TO-39-3 package. Features a 110° viewing angle and a maximum operating temperature of 100°C, with a minimum operating temperature of -40°C. This general-purpose LED emitter is suitable for applications requiring infrared illumination.
Opto Diode OD-250 technical specifications.
| Package/Case | TO-39-3 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Tray |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 110° |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode OD-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.