Opto Diode OD-50L technical specifications.
| Package/Case | TO-39-3 |
| Lens Style | Round |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Viewing Angle | 7° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode OD-50L to view detailed technical specifications.
No datasheet is available for this part.