Opto Diode OD-850-30-030 technical specifications.
| Height | 8.13mm |
| Length | 50mm |
| Lens Style | Flat |
| Max Current Rating | 6A |
| Package Quantity | 1 |
| Test Temperature | 25°C |
| Viewing Angle | 30° |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode OD-850-30-030 to view detailed technical specifications.
No datasheet is available for this part.