Opto Diode OD-850L technical specifications.
| Package/Case | TO-46-2 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 35° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Opto Diode OD-850L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.