Opto Diode OD-880LHT technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Opto Diode OD-880LHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.