The OD-880W is a single LED emitter with a wavelength of 880nm, packaged in a TO-46-2 through-hole package. It operates over a temperature range of -55°C to 100°C. This device is not RoHS compliant.
Opto Diode OD-880W technical specifications.
| Package/Case | TO-46-2 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode OD-880W to view detailed technical specifications.
No datasheet is available for this part.