Opto Diode OD-880WHT technical specifications.
| Package/Case | TO-46-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode OD-880WHT to view detailed technical specifications.
No datasheet is available for this part.