Opto Diode ODA-5W-100K technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | HYBRID |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Opto Diode ODA-5W-100K to view detailed technical specifications.
No datasheet is available for this part.