Opto Diode ODA-6WB-500M technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | HYBRID |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode ODA-6WB-500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.