Opto Diode ODD-1 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | Visible |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Opto Diode ODD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.