
Opto Diode ODD-1W technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| Series | Visible |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Opto Diode ODD-1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
