Opto Diode ODD-3W-2 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Tray |
| Response Time | 190ns |
| Series | Visible |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode ODD-3W-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.