Opto Diode ODD-470W technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Response Time | 200ns |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode ODD-470W to view detailed technical specifications.
No datasheet is available for this part.