Opto Diode ODD-UVG-013 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 50V |
| Package Quantity | 1 |
| Response Time | 4us |
| RoHS | Compliant |
Download the complete datasheet for Opto Diode ODD-UVG-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.