Opto Diode UVG5 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Response Time | 1us |
| Series | UVG |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Opto Diode UVG5 to view detailed technical specifications.
No datasheet is available for this part.