Spur gear drive for IK + ES, 4GN180S, Oriental Motor
Oriental Motor 4GN180S technical specifications.
| Reduction ratio | 1:180 |
| Revolution speed | 8.3 min-1 |
| Output torque | 800 |
| Shaft ø | 10 |
| Flange size | 80 mm |
| Overall length | 42.5 |
| Insert | For 4IK25GN... |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 4GN180S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.