
Oriental Motor 5IK90GE-CW2TE technical specifications.
| Current Rating | 760mA |
| Length | 135mm |
| Operating Frequency | 50/60 Hz |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Oriental Motor 5IK90GE-CW2TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
