Air flow sensor designed for measuring air medium. Features a minimum operating temperature of -20 °C and a maximum operating temperature of 50 °C. This sensor is suitable for applications requiring precise air flow monitoring within its specified temperature range.
Orion AFM-01NO technical specifications.
| Medium | Air |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion AFM-01NO to view detailed technical specifications.
No datasheet is available for this part.