Air flow sensor designed for precise measurement of air media. Features a wide operating temperature range from -20 °C to 50 °C. This transducer accurately detects and quantifies air movement.
Orion AFM-120NO technical specifications.
| Medium | Air |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion AFM-120NO to view detailed technical specifications.
No datasheet is available for this part.