DC Fan Axial Sleeve Bearing 24V 24CFM 33dB 60 X 60 X 25mm High Speed
Orion OD6025-24HS technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 24CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 33dB |
| Line Current | 0.12A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OD6025-24HS to view detailed technical specifications.
No datasheet is available for this part.