Oritac Electronics RCR110D-102LB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Tolerance | 15% |
| Lead Style | Pin |
| Height | 10.5mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Oritac Electronics RCR110D-102LB to view detailed technical specifications.
No datasheet is available for this part.