Oritac Electronics SDR74B-101KC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Product Length | 8.1mm |
| Height | 4.9mm |
| Product Depth | 7.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Oritac Electronics SDR74B-101KC to view detailed technical specifications.
No datasheet is available for this part.