Oritac Electronics SDRH127-120MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Oritac Electronics SDRH127-120MC to view detailed technical specifications.
No datasheet is available for this part.