Oritac Electronics SDRH127LD-220MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.7A |
| Maximum Saturation Current | 4.7A |
| Max DC Resistance | 0.0364Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
Download the complete datasheet for Oritac Electronics SDRH127LD-220MC to view detailed technical specifications.
No datasheet is available for this part.