Oritac Electronics SDRH127LD-4R6NC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Oritac Electronics SDRH127LD-4R6NC to view detailed technical specifications.
No datasheet is available for this part.