Oritac Electronics SDRH6D38-270NC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Tolerance | 25% |
| Product Length | 6.9mm |
| Height | 4mm |
| Product Depth | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Oritac Electronics SDRH6D38-270NC to view detailed technical specifications.
No datasheet is available for this part.