Oritac Electronics SDRH8D43-2R0NC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance Test Frequency | 100KHz |
| Product Length | 8.3mm |
| Height | 4.5mm |
| Product Depth | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Oritac Electronics SDRH8D43-2R0NC to view detailed technical specifications.
No datasheet is available for this part.