Oscilent 161-14.7456M-18-GW technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Oscilent 161-14.7456M-18-GW to view detailed technical specifications.
No datasheet is available for this part.