Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
Oscilent 250-20.0M-20-S-TR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Manufacturer Series | 251 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Oscilent 250-20.0M-20-S-TR to view detailed technical specifications.
No datasheet is available for this part.