HCMOS/TTL Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN
Oscilent 420-4.0M-3D-NC-TR technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Manufacturer Series | 420 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Oscilent 420-4.0M-3D-NC-TR to view detailed technical specifications.
No datasheet is available for this part.