Osepp LS-0009AF technical specifications.
| Package/Case | Metal |
| Height | 7inch |
| Length | 3inch |
| Weight | 0.1lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Osepp LS-0009AF to view detailed technical specifications.
No datasheet is available for this part.